Analog Devices AD5665RBCPZ-REEL7

Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
$ 15.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5665RBCPZ-REEL7.

Analog Devices

Datasheet36 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5665RBCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.359
$ 15.51
Stock
223,522
141,157
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
333 ksps
333 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5665RBCPZ-REEL7.

Related Parts

Analog DevicesAD5665BCPZ-REEL7
Quad, 16-Bit nanoDAC®, I2C® Interface
Analog DevicesAD5667BCPZ-R2
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time
Analog DevicesAD5667RBCPZ-R2
IC DAC 16BIT V-OUT 10LFCSP / 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)

Descriptions

Descriptions of Analog Devices AD5665RBCPZ-REEL7 provided by its distributors.

Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
DAC 4-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Quad 3V 16bit I2C DAC with ref
Surface Mount DUAL External Internal ROHS3Compliant Digital to Analog Converter -40C~105C 3mm 16LSB 333ksps
AD5665 - QUAD 2.7-5.5V 16BIT I2C
IC DAC NANO 16BIT QUAD 10-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5665RBCPZREEL7