Analog Devices AD565ASD/883B

IC DAC 12BIT MONO 250NS 24CDIP / Bit Digital to Analog Converter
$ 275.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565ASD/883B.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD565ASD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 275.03
$ 436.25
$ 436.25
Stock
115,286
175,731
175,731
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD565ASD
12-bit Digital-to-Analog Converters, with Zener Reference
Analog DevicesAD565AJRZ
Digital To Analogue Converter, 12 Bit, Parallel, 11.4V To 16.5V, Wsoic, 28
Analog DevicesAD565AJR
High Speed 12-Bit Monolithic D/A Converters | IC DAC 12BIT A-OUT 28SOIC
Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWG4
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD565ASD/883B provided by its distributors.

IC DAC 12BIT MONO 250NS 24CDIP / Bit Digital to Analog Converter
DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD565ASD-883B