Analog Devices AD565AJR

High Speed 12-Bit Monolithic D/A Converters | IC DAC 12BIT A-OUT 28SOIC
$ 28.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565AJR.

Analog Devices

Datasheet12 pages11 years ago
Datasheet12 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD565AJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.85
$ 56.672
$ 56.672
Stock
238,677
297,769
297,769
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD565AJRZ
Digital To Analogue Converter, 12 Bit, Parallel, 11.4V To 16.5V, Wsoic, 28
Analog DevicesAD565AJRZ-REEL
12-bit Digital-to-Analog Converters, with Zener Reference
Analog DevicesDAC312HSZ
PARALLEL WORD INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesMAX508AEWP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508AEWP+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Texas InstrumentsDAC811JU
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO28

Descriptions

Descriptions of Analog Devices AD565AJR provided by its distributors.

High Speed 12-Bit Monolithic D/A Converters | IC DAC 12BIT A-OUT 28SOIC
DAC 1-CH Current Steering 12-bit 28-Pin SOIC W Tube
The AD565A and AD566A are fast 12-bit digital-to-analog converters which incorporate the latest advances in analog circuit design to achieve high speeds at low cost. The AD565A and AD566A use 12 precision, high-speed bipolar current-steering switches, control amplifier and a laser-trimmed thin-film resistor network to produce a very fast, high accuracy analog output current. The AD565A also includes a buried Zener reference that features low-noise, long-term stability and temperature drift characteristics comparable to the best discrete reference diodes. The combination of performance and flexibility in the AD565A and AD566A has resulted from major innovations in circuit design, an important new high-speed bipolar process, and continuing advances in laser-wafer-trimming techniques (LWT). The AD565A and AD566A have a 10-90% full-scale transition time less than 35 ns and settle to within ±1/2 LSB in 250 ns max (350 ns for AD566A). Both are laser-trimmed at the wafer level to ±1/8 LSB typical linearity and are specified to ±1/4 LSB max error (K and T grades) at +25°C. High speed and accuracy make the AD565A and AD566A the ideal choice for high-speed display drivers as well as fast analog-to-digital converters. The laser trimming process which provides the excellent linearity is also used to trim both the absolute value and the temperature coefficient of the reference of the AD565A resulting in a typical full-scale gain TC of 10 ppm/°C. When tighter TC performance is required or when a system reference is available, the AD566A may be used with an external reference. AD565A and AD566A are available in four performance grades. The J and K are specified for use over the 0°C to +70°C temperature range while the S and T grades are specified for the -55&176;C to +125°C range. The D grades are all packaged in a 24-pin, hermetically sealed, ceramic, dual-in-line package. The JR grade is packaged in a 28-pin plastic SOIC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated