Analog Devices AD565ASD

12-bit Digital-to-Analog Converters, with Zener Reference
$ 439.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565ASD.

Analog Devices

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD565ASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 439.51
$ 98.64
$ 98.64
Stock
97,497
169,070
169,070
Authorized Distributors
5
6
6
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
4 Msps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD565ATD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24
Analog DevicesADDAC87CBI-V
IC DAC 12BIT V-OUT 24CERDIP / 12 Bit Digital to Analog Converter 1 24-CDIP
Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD565ASD provided by its distributors.

12-bit Digital-to-Analog Converters, with Zener Reference
DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
High Speed 12-Bit Monolithic D/A Converters
IC DAC 12BIT MONO 250NS 24-CDIP
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated