Analog Devices AD565AJRZ

Digital To Analogue Converter, 12 Bit, Parallel, 11.4V To 16.5V, Wsoic, 28
$ 56.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD565AJRZ.

Upverter

Datasheet12 pages11 years ago
Technical Drawing1 page24 years ago

Analog Devices

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-44.85%

CAD Models

Download Analog Devices AD565AJRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.77
$ 28.85
$ 28.85
Stock
146,346
184,032
184,032
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
4 Msps
4 Msps
4 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD565AJR
High Speed 12-Bit Monolithic D/A Converters | IC DAC 12BIT A-OUT 28SOIC
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902UG4
12-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9752ARZ
DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9762ARZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD565AJRZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, Parallel, 11.4V To 16.5V, Wsoic, 28
±11.4 LSB, 16.5 LSB, 12-bit, 1-Ch, 12-Parallel R-2R DAC, SOIC-28, SMD, 2.35mm H
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin SOIC W
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDSO28
12-bit Digital-to-Analog Converters, with Zener Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated