Analog Devices AD5640CRMZ-2

Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5640CRMZ-2.

Augswan

Datasheet28 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+17.06%

CAD Models

Download Analog Devices AD5640CRMZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 5.458
Stock
163,372
176,519
Authorized Distributors
5
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5310BRM-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRMZ-REEL
IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 1 8-MSOP
Analog DevicesAD5311BRMZ
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
MicrochipTC1321EUA
Digital to Analog Converters - DAC 10-Bit Two-Wire MSOP8
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Analog Devices AD5640CRMZ-2 provided by its distributors.

Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5640 digital to analog converter 2.5V 10mus 125ksps 4LSB
Dac, 14Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5640CRMZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5640CRMZ2