Analog Devices AD5620CRMZ-2REEL7

Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23
$ 4.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5620CRMZ-2REEL7.

Farnell

Datasheet28 pages12 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-10.57%

CAD Models

Download Analog Devices AD5620CRMZ-2REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.356
$ 4.673
Stock
176,897
219,581
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5620CRMZ-2REEL7.

Related Parts

Texas InstrumentsDAC7562SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5620CRMZ-2REEL7 provided by its distributors.

Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23
5V 125kS/s 12bit 1 12 DSP,SPI 5V String DAC MSOP-8 , 3mm*3mm*850¦Ìm
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
10us 5V 12 Bits MSOP-8 Digital to Analog Converters (DAC) ROHS
Single 5V 12bit SPI DAC with r
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5620 digital to analog converter 2.5V 10mus 125ksps 1LSB
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5620CRMZ2REEL7