Analog Devices AD561KNZ

4.5V~16.5V,-10.8V~16.5V 10bit 1 10 Parallel 4.5V~16.5V R-2R PDIP-16 Through hole mounting
$ 132.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561KNZ.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD561KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.47
$ 259.954
$ 259.954
Stock
108,714
171,978
171,978
Authorized Distributors
4
4
4
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
14
14
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsDAC0800LCN
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Analog DevicesAD7243BNZ
Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP

Descriptions

Descriptions of Analog Devices AD561KNZ provided by its distributors.

4.5V~16.5V,-10.8V~16.5V 10bit 1 10 Parallel 4.5V~16.5V R-2R PDIP-16 Through hole mounting
Low Cost 10-Bit Monolithic D/A Converter
DAC 1-CH R-2R 10-bit 16-Pin PDIP Tube
DAC, 10BIT, CDIP-16, 0 TO 70DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated