Analog Devices AD561KD

IC, D/a Converter, Single, 10-BIT, Bipolar, DIP, 16PIN
$ 259.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561KD.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD561KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 259.855
$ 44.01
$ 44.01
Stock
176,727
124,642
124,642
Authorized Distributors
4
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Analog DevicesAD561JD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Analog DevicesAD561SD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16
Analog DevicesAD7524SQ
PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC CDIP16

Descriptions

Descriptions of Analog Devices AD561KD provided by its distributors.

IC,D/A CONVERTER,SINGLE,10-BIT,BIPOLAR,DIP,16PIN
Low Cost 10-Bit Monolithic D/A Converter
LOW COST 10-BIT MONOLITHIC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated