Analog Devices AD561KN

Low Cost 10-Bit Monolithic D/A Converter / DAC 1-CH R-2R 10-bit 16-Pin PDIP Tube
$ 44.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD561KN.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD561KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.01
$ 259.855
$ 259.855
Stock
124,642
178,454
178,454
Authorized Distributors
1
4
4
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
14
14
Number of Bits
10
10
10
Settling Time
-
250 ns
250 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.25 LSB
0.25 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD7804BN
10bit Serial(3-Wire) PDIP-16 Through hole mounting
Analog DevicesAD561JN
PARALLEL WORD INPUT LOADING 0.25 us SETTLING TIME 10-BIT DAC PDIP16
Analog DevicesAD561KNZ
4.5V~16.5V,-10.8V~16.5V 10bit 1 10 Parallel 4.5V~16.5V R-2R PDIP-16 Through hole mounting
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
Texas InstrumentsTLV5628IN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP

Descriptions

Descriptions of Analog Devices AD561KN provided by its distributors.

Low Cost 10-Bit Monolithic D/A Converter / DAC 1-CH R-2R 10-bit 16-Pin PDIP Tube
IC DAC 10BIT 5-15V IN MONO 16DIP
10-BIT MONOLITHIC D/A CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated