Analog Devices AD558JP

Surface Mount QUAD J BEND Internal Digital to Analog Converter 0C~70C 25mA 3.68mm 0.5LSB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD558JP.

Upverter

Datasheet8 pages30 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD558JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.094
$ 27.094
Stock
151,680
134,865
134,865
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
800 ns
800 ns
800 ns
Interface
Parallel, SPI, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD558JPZ
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 20PLCC
Analog DevicesAD558JPZ-REEL7
PARALLEL 8 BITS INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD558JP-REEL7
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesMX7533LP+
PARALLEL WORD INPUT LOADING 10-BIT DAC PQCC20
Analog DevicesMX7533KP+
Digital to Analog Converters - DAC 10-Bit Precision DAC

Descriptions

Descriptions of Analog Devices AD558JP provided by its distributors.

Surface Mount QUAD J BEND Internal Digital to Analog Converter 0C~70C 25mA 3.68mm 0.5LSB
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 20-Pin PLCC
DAC 1-CH R-2R 8-bit 20-Pin PLCC Tube
DACPORT MICROPROCESSOR 8-BIT DAC
IC DAC 8BIT 5-15V IN MONO 20PLCC
The AD558 DACPORT® is a complete voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The performance and versatility of the DACPORT is a result of several recently-developed monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic (I2 L), an extremely dense and low power logic structure that is process-compatible with linear bipolar fabrication. The internal precision voltage reference is the patented low voltage bandgap circuit which permits full-accuracy performance on a single +5 V to +15 V power supply. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range (all grades), while recent advances in laser-wafer-trimming of these thin-film resistors permit absolute calibration at the factory to within ±1 LSB; thus no user-trims for gain or offset are required. A new circuit design provides voltage settling to ±1/2 LSB for a full-scale step in 800 ns. The AD558 is available in four performance grades. The AD558J and K are specified for use over the 0°C to +70°C temperature range, while the AD558S and T grades are specified for -55°C to +125°C operation. The "J" and "K" grades are available either in 16-pin plastic (N) or hermetic ceramic (D) DIPS. They are also available in 20-pin JEDEC standard PLCC packages. The "S" and "T" grades are available in the 16-pin hermetic ceramic DIP package. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated