Analog Devices DAC08CPZ

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
$ 3.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08CPZ.

HQonline

Datasheet20 pages21 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+7.02%

CAD Models

Download Analog Devices DAC08CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.021
$ 3.64
$ 3.64
Stock
401,944
416,001
416,001
Authorized Distributors
6
6
6
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
11.8 Msps
11.8 Msps
11.8 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524IN
5V, 14.5V~15.5V, 10MS/s, 8bit, 1:8 Parallel, R-2R, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
Analog DevicesDAC08EPZ
Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm
Texas InstrumentsTLC7524EN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices DAC08CPZ provided by its distributors.

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Digital to Analog Converter 1 Channel Current Steering 8-Bit 16-Pin PDIP
DAC08CPZ, 8 BIT PARALLEL DAC, 11.8MSPS, 16-PIN PDIP
±4.518V 8bit 1 8 Parallel 9V~36V Multiplying DAC PDIP-16 Through hole mounting 19.18mm*6.35mm*3.3mm
Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125C Paper T/R
Dac, 8Bit, Dip-16, -40 To 85Deg C; |Analog Devices, Inc. DAC08CPZ
16-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC08 digital to analog converter 15V 150mus 11.8Msps 174mW
IC DAC 8BIT MULT HS MONO 16-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC08CPZ .