Analog Devices AD558JNZ

DAC 8-Bit 1.25Msps Parallel 4.5V~16.5V R-2R PDIP-16 TH 19.18mm × 6.35mm × 5.33mm
$ 25.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD558JNZ.

Upverter

Datasheet8 pages31 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
-56.60%

CAD Models

Download Analog Devices AD558JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.39
$ 63.967
Stock
149,697
167,113
Authorized Distributors
4
6
Case/Package
N
D
Number of Pins
16
16
Number of Bits
8
8
Settling Time
-
800 ns
Interface
-
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Related Parts

Analog DevicesAD558KNZ
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesAD557JNZ
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesAD7533LNZ
Analog Devices 10-Bit DAC, Single Channel, Parallel Interface, 16-Pin, 1.7Msps

Descriptions

Descriptions of Analog Devices AD558JNZ provided by its distributors.

DAC 8-Bit 1.25Msps Parallel 4.5V~16.5V R-2R PDIP-16 TH 19.18mm × 6.35mm × 5.33mm
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin PDIP N Tube
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP16
3us Parallel 4.5V~16.5V ±0.5LSB 8Bit DIP-16 Digital To Analog Converters (DACs) ROHS
Analog Devices AD558JNZ DAC Data acquisition IC Tube Digital to Analog Convert
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
Digital To Analogue Converter, 8 Bit, 1.25 Msps, Parallel, 4.5V To 16.5V, 11.4V To 16.5V, Dip, 16 Rohs Compliant: Yes |Analog Devices AD558JNZ .
Channels = 1 / Number of Converters = 1 / Architecture = R-2R / Resolution Bit = 8 / Interfaces = Parallel / Reference Type = Internal / Power Consumption mW = 75 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.17 / Width mm = 6.35 / Height mm = 3.3 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD558JNZ .