Analog Devices AD5570WRS

DAC 1-CH R-2R 16-bit 16-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5570WRS.

Upverter

Datasheet24 pages15 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5570WRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.04
$ 51.04
Stock
72,251
92,353
92,353
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
12 µs
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD5570ARSZ
IC DAC 16BIT V-OUT 16SSOP / 16 Bit Digital to Analog Converter 1 16-SSOP
Analog DevicesAD5570ARSZ-REEL7
True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
Analog DevicesAD5570ARS
SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD5570WRS provided by its distributors.

DAC 1-CH R-2R 16-bit 16-Pin SSOP Tube
D/A CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
16BIT DAC SERIAL +/-15V, SMD, 5570; Time, settling:10µs; Termination Type:SMD; Case style:SSOP; Pins, No. of:16; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5570; Bits, No. of:16; IC Generic number:5570; Linearity error, ADC/DAC +:2LSB; Linearity error, ADC/DAC -:2LSB; Logic function number:5570; Power, Ptot:100mW; Time, conversion:10µs; Voltage, Vcc:15V
The AD5570 is a single 16-bit serial input, voltage output DAC that operates from supply voltages of ±11.4 V up to ±16.5 V. Integral linearity (INL) and differential nonlinearity (DNL) are accurate to 1 LSB. During power-up, when the supply voltages are changing, VOUT is clamped to 0 V via a low impedance path. The AD5570 DAC comes complete with a set of reference buffers. The reference buffers allow a single, positive reference to be used. The voltage on REFIN is gained up and inverted internally to give the positive and negative reference for the DAC core. Having the reference buffers on-chip eliminates the need for external components such as inverters, precision amplifiers, and resistors, thereby reducing the overall solution size and cost. The AD5570 uses a versatile 3-wire interface that is compatible with SPI®, QSPI™, MICROWIRE™, and DSP® interface standards. Data is presented to the part as a 16-bit serial word. Serial data is available on the SDO pin for daisy-chaining purposes. Data readback allows the user to read the contents of the DAC register via the SDO pin. Features on the AD5570 include LDAC which is used to update the output of the DAC. The device also has a power-down pin (PD), allowing the DAC to be put into a low power state, and a CLR pin that allows the output to be cleared to 0 V. The AD5570 is available in a 16-lead SSOP. Product Highlights 1 LSB maximum INL and DNL. Buffered voltage output up to ±14 V. Output controlled during power-up. On-board reference buffers. Wide temperature range of −40°C to +125°C. Applications Industrial automation Automatic test equipment Process control Data acquisition systems General-purpose instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated