Analog Devices AD5570BRSZ

True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
$ 65.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5570BRSZ.

Upverter

Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+88.96%

CAD Models

Download Analog Devices AD5570BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.425
$ 68.077
$ 68.077
Stock
189,434
66,131
66,131
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5570BRSZ.

Related Parts

Analog DevicesAD5570YRSZ
True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
Analog DevicesAD5570YRSZ-REEL7
True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
Analog DevicesAD5570YRS
DAC 1-CH R-2R 16-bit 16-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD5570BRSZ provided by its distributors.

True Accuracy, 16-Bit ±12 V/±15 V, Serial Input Voltage Output D/A Converter
DAC, 16BIT, SSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Dac, 16Bit, Ssop-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Ssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5570BRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated