Analog Devices AD5545BRUZ-REEL7

Dual, Current-Output, Serial-Input, 16-/14-Bit DACs | IC DAC 16BIT A-OUT 16TSSOP
$ 20.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5545BRUZ-REEL7.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+39.75%

CAD Models

Download Analog Devices AD5545BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.855
$ 21.56
$ 21.56
Stock
203,629
253,708
253,708
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5545BRUZ-REEL7.

Related Parts

Analog DevicesAD5545CRUZ
Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages
Analog DevicesAD5545CRUZ-REEL7
SERIAL INPUT LOADING 0.5 us SETTLING TIME 16-BIT DAC PDSO16
Analog DevicesAD5555CRUZ
Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages

Descriptions

Descriptions of Analog Devices AD5545BRUZ-REEL7 provided by its distributors.

Dual, Current-Output, Serial-Input, 16-/14-Bit DACs | IC DAC 16BIT A-OUT 16TSSOP
Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages
DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP T/R
DAC, 16BIT, TSSOP-16, -40 TO 85DEG C; Available until stocks are exhausted
500ns SPI 5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO16
Dac, 16Bit, Tssop-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5545BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated