
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD5447YRUZ-REEL | 2,500 | 2500 | Tape & Reel | 1h | |||||||
| Rochester Electronics | AD5447YRUZ-REEL | 12 | 18h | |||||||||
| Richardson RFPD | AD5447YRUZ-REEL | Contact | 2500 | 26m | ||||||||
| Worldway Electronics | AD5447YRUZ-REEL | 16,689 | 7 | Tape & Reel | 22h | |||||||
| Heisener Electronics | AD5447YRUZ-REEL | 4,136 | 2d |
Download Analog Devices AD5447YRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5447YRUZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: