Analog Devices AD5426YRMZ

8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 8BIT A-OUT 10MSOP
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5426YRMZ.

Upverter

Datasheet25 pages12 years ago
Datasheet28 pages17 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
-58.10%

CAD Models

Download Analog Devices AD5426YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.338
$ 3.338
Stock
183,411
157,846
157,846
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Sampling Rate
2.5 Msps
2.5 Msps
2.5 Msps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5425YRMZ
DA CONVERTER, 8BIT, 2.47MSPS, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD5425YRMZ-REEL7
IC DAC 8BIT A-OUT 10MSOP / 8 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5432YRMZ
DA CONVERTER, 10BIT, 2.5MSPS, MSOP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices AD5426YRMZ provided by its distributors.

8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 8BIT A-OUT 10MSOP
DAC, 8BIT, MSOP-10, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
10-TFSOP 10-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5426 digital to analog converter 10V 160ns 2.5Msps 0.25LSB
Dac, 8Bit, Msop-10, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:2.5Msps; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5426YRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated