Analog Devices AD5421CREZ

D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO28
$ 15.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5421CREZ.

Analog Devices

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-37.84%

CAD Models

Download Analog Devices AD5421CREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5421CREZ.

Related Parts

Analog DevicesAD5421BREZ
D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO28
Analog DevicesAD5421BREZ-REEL7
1.71V~5.5V 16bit 1 16 DSP,SPI 3.17V~3.48V Cyclic Serial TSSOP-28 9.7mm*4.4mm*1mm
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter
RenesasISL5857IAZ
12-bit, +3.3V, 260+MSPS, High Speed D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD5421CREZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO28
16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC
50us 3.17V~3.48V ±1LSB 16Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
28-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Unbuffered Cyclic Serial AD5421 digital to analog converter 2.5V 50mus (Typ) 1LSB 1.05mm
Dac, 16Bit, Tssop-Ep-28, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:1.71V To 5.5V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5421CREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated