Analog Devices AD5390BSTZ-3

Digital To Analogue Converter, 14 Bit, 400 Ksps, Serial, 2.7V To 3.6V, Lqfp, 52
$ 45.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5390BSTZ-3.

SHENGYU ELECTRONICS

Datasheet44 pages11 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5390BSTZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5390BSTZ-3.

Related Parts

Analog DevicesAD5392BSTZ-3
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray
Analog DevicesAD5391BSTZ-3
16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
Analog DevicesAD5392BST-3
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP
2001 RoHS Compliant Parallel LQFP Digital to Analog Converter -40C 0.5LSB 210Msps 3.6V
Analog DevicesMAX5774UCB+TD
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD5390BSTZ-3 provided by its distributors.

Digital To Analogue Converter, 14 Bit, 400 Ksps, Serial, 2.7V To 3.6V, Lqfp, 52
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PQFP52
16-Channel 3 V/5 V Serial Input Single-Supply 14-Bit Voltage-Output
52-LQFP Voltage - Buffered String DAC AD5390 digital to analog converter 5.5V 8mus 400ksps 4LSB
8us 2.7V~5.5V 14Bit LQFP-52(10x10) Digital To Analog Converters (DACs) ROHS
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DA Cs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/oC reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate.
14BIT DAC, SMD, 5390, LQFP52; Resolution, Bits:14bit; Time, Settling:8µs; Sample Rate:125KSPS; No. of DACs:16; Interface Type:Serial, 3 Wire; Output Type:Voltage; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:52; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:Single-Supply, I²C, SPI, Serial, 2-Wire, DSP, Microwire; Base Number:5390; IC Generic Number:5390; Linearity Error, ADC/DAC +:4LSB; Linearity Error, ADC/DAC -:4LSB; Logic Function Number:5390; No. of Bits:14; No. of Channels:16; Voltage, Vcc:3V; Data Rate:125Kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5390BSTZ3