Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5392BSTZ-3

DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray
$ 21.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5392BSTZ-3.

Upverter

Datasheet44 pages14 years ago
Datasheet40 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5392BSTZ-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.27
$ 19.56
Stock
110,871
125,448
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
52
52
Number of Bits
14
14
Settling Time
8 µs
10 µs
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD5390BSTZ-3
Digital To Analogue Converter, 14 Bit, 400 Ksps, Serial, 2.7V To 3.6V, Lqfp, 52
Analog DevicesAD5391BSTZ-3
16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
Analog DevicesAD5391BST-3-REEL
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PQFP52
2001 RoHS Compliant Parallel LQFP Digital to Analog Converter -40C 0.5LSB 210Msps 3.6V
Analog DevicesMAX5774UCB+TD
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7654YT
16 Bit, Quad Voltage Output Digital to Analog Converter 64-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD5392BSTZ-3 provided by its distributors.

DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray
2.7V~3.6V 14bit 14 DSP,I²C,SPI 2.7V~5.5V String DAC QFP SMD mount 10mm*10mm*1.4mm
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DACs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25/2.5 V, 10 ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. The AD5390/AD5391/AD5392 contain a 3-wire serial interface with interface speeds in excess of 30 MHz that are compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and an I2C-compatible interface supporting a 400 kHz data transfer rate. An input register followed by a DAC register provides double-buffering, allowing DAC outputs to be updated independently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register, letting the user fully calibrate any DAC channel. Power consumption is typically 0.25 mA per channel. Applications Instrumentation and industrial control Power amplifier control Level setting (ATE) Control systems Microelectromechanical systems (MEMs) Variable optical attenuators (VOAs) Optical transceivers (MSA 300, XFP)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5392BSTZ3