Analog Devices AD5346BRUZ-REEL

2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5346BRUZ-REEL.

Upverter

Datasheet24 pages22 years ago
Datasheet24 pages22 years ago

Analog Devices

CAD Models

Download Analog Devices AD5346BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.13
$ 7.13
Stock
129,926
199,251
199,251
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
-
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD5346BRUZ-REEL provided by its distributors.

2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter
DAC 8-CH Resistor-String 8-bit 38-Pin TSSOP T/R
Octal 8-Bit Vout DAC With Seri
TSSOP EAR99 Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) digital to analog converter 5.5V 6mus 167ksps 8.3mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated