Analog Devices AD5335BRUZ

+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP
$ 8.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5335BRUZ.

SHENGYU ELECTRONICS

Datasheet20 pages26 years ago

Analog Devices

Factory Futures

iiiC

Inventory History

3 month trend:
-15.53%

CAD Models

Download Analog Devices AD5335BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.274
$ 5.83
$ 5.83
Stock
108,092
100,143
100,143
Authorized Distributors
6
1
1
Case/Package
SOP
-
-
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
143 ksps
-
-
Polarity
Unipolar
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
4 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5336BRUZ
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Byte-Load Parallel Interface in 28-lead TSSOP
Analog DevicesAD5336BRUZ-REEL7
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Byte-Load Parallel Interface in 28-lead TSSOP
Analog DevicesAD5336BRU
DAC 4-CH Resistor-String 10-bit 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5335BRUZ provided by its distributors.

+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 10-Bit DAC with Parallel Interface in 24-lead TSSOP
IC DAC 10BIT V-OUT 24TSSOP / 10 Bit Digital to Analog Converter 4 24-TSSOP
DAC, QUAD, 10BIT, 143KSPS, TSSOP-24; Resolution (Bits):10bit; Sampling Rate:143kSPS; Input Channel Type:-; Supply Voltage Range:2.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:24Pins; Data Interface:Parallel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated