Analog Devices AD5331BRUZ-REEL7

2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 10-Bit DAC
$ 4.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5331BRUZ-REEL7.

Augswan

Datasheet28 pages18 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices AD5331BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.829
$ 4.918
$ 4.918
Stock
242,860
165,714
165,714
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5341BRUZ
10us Parallel 2.5V~5.5V 12Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD5341BRUZ-REEL7
2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 12-Bit DAC
Analog DevicesAD5333BRUZ
DAC 2-CH Resistor-String 10-bit 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5331BRUZ-REEL7 provided by its distributors.

2.5V to 5.5V, 115µA Parallel Interface Single Voltage Output 10-Bit DAC
DAC 1-CH Resistor-String 10-bit 20-Pin TSSOP T/R
20-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5331 digital to analog converter 5.5V 9mus 143ksps 4LSB
IC DAC 10BIT SNGL VOUT 20-TSSOP
AD5331 - 2.5V TO 5.5V, 115UA, PA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5331BRUZREEL7