Analog Devices AD5327BRUZ-REEL

+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5327BRUZ-REEL.

Upverter

Datasheet28 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices AD5327BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.096
$ 17.096
Stock
101,263
243,449
243,449
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
10 LSB
10 LSB
10 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5327BRUZ-REEL.

Related Parts

Analog DevicesAD5326BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5326BRUZ-REEL7
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5326BRU
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5327BRUZ-REEL provided by its distributors.

+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.9mA 5mm 10LSB
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
204-08B-0312-BIT QUAD DAC I.C.
TSSOP-16-4.3mm Digital To Analog Converters (DACs) ROHS
IC DAC 12BIT QUAD W/BUFF 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated