Analog Devices AD5325BRMZ

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube
$ 15.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5325BRMZ.

HQonline

Datasheet24 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-22.54%

CAD Models

Download Analog Devices AD5325BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.47
$ 15.89
$ 15.89
Stock
231,248
143,785
143,785
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
10 LSB
10 LSB
10 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5325BRMZ.

Related Parts

Analog DevicesAD5325ARMZ
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5315BRMZ
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP
Analog DevicesAD5315BRMZ-REEL7
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC

Descriptions

Descriptions of Analog Devices AD5325BRMZ provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 12-Bit DAC in a 10-Lead MicroSOIC Package
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5325 digital to analog converter 0V 10mus 125ksps 10LSB
Dac, 12Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5325BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5325BRMZ .