Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5303BRU

DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
$ 3.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5303BRU.

DigiKey

Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5303BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 3.24
$ 3.24
Stock
172,027
145,754
145,754
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
8 µs
8 µs
8 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5303ARU
DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
Analog DevicesAD5303ARUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Analog DevicesAD5308ARU-REEL7
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Analog DevicesMAX5293EUE
Digital to Analog Converter 2-CH 10-Bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5303BRU provided by its distributors.

DAC 2-CH Resistor-String 8-bit 16-Pin TSSOP
8μs Serial(3-Wire,SPI,QSPI,Microwire) ±0.5LSB Resistor-String 8bit SOP SMD mount 5mm*4.4mm*1.05mm
16-TSSOP (0.173 4.40mm Width) R-PDSO-G16 TIN LEAD D/A CONVERTER digital to analog converter 5.499V 6μs 5mm 105C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5303-BRU