Analog Devices AD5300BRMZ-REEL7

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5300BRMZ-REEL7.

Newark

Datasheet13 pages22 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+71.61%

CAD Models

Download Analog Devices AD5300BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 3.02
$ 3.02
Stock
227,759
176,330
176,330
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
MicrochipMCP4901T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
MicrochipMCP4801T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
Texas InstrumentsTLV5623CDGKG4
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70
Texas InstrumentsTLV5606CDGKG4
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD5300BRMZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5300 digital to analog converter 5.5V 6mus 3mm 0.25mA
Dac, 8Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5300BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5300BRMZREEL7