Analog Devices AD5272BRMZ-100

Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
$ 2.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5272BRMZ-100.

element14 APAC

Datasheet28 pages13 years ago
Datasheet27 pages4 years ago

Analog Devices

Newark

Upverter

Inventory History

3 month trend:
-61.43%

CAD Models

Download Analog Devices AD5272BRMZ-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 3
Stock
266,857
325,363
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
1024
1024
Tolerance
1 %
15 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5272BRMZ-100.

Related Parts

Analog DevicesAD5270BRMZ-100
Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5274BRMZ-100
256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat
Analog DevicesAD5271BRMZ-100
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5272BRMZ-100 provided by its distributors.

Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
1¦ÌA ¡À5ppm/¡æ 100K¦¸ 1024 1 2.7V Non-Volatile 5.5V I2C Rheostat MSOP-10 3mm*3mm*1.1mm
AD5272 Selectable Address I2C e3 digital potentiometer 300kHz 2.75V 100kOhm 950mum
Digital Potentiometers; AD5272BRMZ-100; ANALOG DEVICES; 2.7 V; 10; I2C; 5.5 V
Digital Rheostat, Single, 1024 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 1%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5272BRMZ-100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5272BRMZ-100 .
  • AD5272BRMZ-100.
  • AD5272BRMZ100