Analog Devices AD5262BRUZ200

Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
$ 3.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5262BRUZ200.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Newark

iiiC

Jameco

Inventory History

3 month trend:
-29.63%

CAD Models

Download Analog Devices AD5262BRUZ200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.812
$ 3.947
$ 3.947
Stock
187,894
329,110
329,110
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
200 kΩ
200 kΩ
200 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5262BRUZ200.

Related Parts

Analog DevicesAD5260BRUZ200-RL7
Digital Potentiometer 200kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5260BRUZ200
Digital Potentiometer 200kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5282BRUZ200
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5262BRUZ200 provided by its distributors.

Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
+15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
AD5262 Tin Cascade Pin SPI digital potentiometer 310kHz 5.5V 200kOhm 1.05mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:200Kohm; No. Of Pots:Dual; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5262BRUZ200

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5262BRUZ200.