Analog Devices AD5253BRU1-RL7

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~105C 5muA 6.5mm
$ 3.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5253BRU1-RL7.

Analog Devices

Datasheet32 pages13 years ago

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5253BRU1-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 2.86
$ 2.86
Stock
113,037
150,655
150,655
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
-
-
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5254BRUZ1
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube
Analog DevicesAD5254BRUZ1-RL7
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5254BRU1
Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5253BRU1-RL7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~105C 5muA 6.5mm
QUAD 1K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
The AD5253/AD5254 are quad-channel, I2C®, nonvolatile mem-ory, digitally controlled potentiometers with 64/256 positions, respectively. These devices perform the same electronic adjust-ment functions as mechanical potentiometers, trimmers, and variable resistors. The parts’ versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components, look-up table, or system identification information. The AD5253/AD5254 allow the host I2C controllers to write any of the 64-/256-step wiper settings in the RDAC registers and store them in the EEMEM. Once the settings are stored, they are restored automatically to the RDAC registers at system power-on; the settings can also be restored dynamically. The AD5253/AD5254 provide additional increment, decrement, +6 dB step change, and –6 dB step change in synchronous or asynchronous channel update mode. The increment and decrement functions allow stepwise linear adjustments, with a ± 6 dB step change equivalent to doubling or halving the RDAC wiper setting. These functions are useful for steep-slope, nonlinear adjustments, such as white LED brightness and audio volume control. The AD5253/AD5254 have a patented resistance-tolerance storing function that allows the user to access the EEMEM and obtain the absolute end-to-end resistance values of the RDACs for precision applications. The AD5253/AD5254 are available in TSSOP-20 packages in 1 kO, 10 kO, 50 kO, and 100 kO options. All parts are guaranteed to operate over the –40°C to +85°C extended industrial temperature range. 1The terms nonvolatile memory and EEMEM are used interchangeably. 2The terms digital potentiometer and RDAC are used interchangeably.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5253BRU1RL7