Analog Devices AD524BE

Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 20CLCC
$ 79.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD524BE.

Newark

Datasheet28 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

CAD Models

Download Analog Devices AD524BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.46
$ 151.7
$ 151.7
Stock
80,158
73,530
73,530
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
1
-
-
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9088108Q2A
High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2274MFKB
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTL062MFKB
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 80dB 3.5V/mus 125C 1000kHz
Analog DevicesOP42ARC/883C
High Speed, Fast Settling Precision Operational Amplifier

Descriptions

Descriptions of Analog Devices AD524BE provided by its distributors.

Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 20CLCC
Non-RoHS Compliant EAR99 AD524 Tube op amp amplifier circuit 8.89mm 25nA 250muV 1MHz
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, PQCC20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated