Analog Devices AD5248BRMZ50-RL7

IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5248BRMZ50-RL7.

Analog Devices

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-97.62%

CAD Models

Download Analog Devices AD5248BRMZ50-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.17
$ 2.17
Stock
201,379
1,068,086
1,068,086
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
5 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5248BRMZ50-RL7.

Related Parts

Analog DevicesAD5243BRMZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 10-Pin MSOP T/R
Analog DevicesAD5170BRMZ50
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Analog DevicesAD5243BRM50-RL7
Digital Potentiometer 256POS 50KOhm Dual 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5248BRMZ50-RL7 provided by its distributors.

IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
AD5248 Tin Selectable Address I2C digital potentiometer 4.8MHz 5.5V 50kOhm 3mm
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
256-Position Dual Channel I2C Compatible Digital Resistor
Digital Potentiometer, Dual, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5248BRMZ50-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5248BRMZ50RL7