Analog Devices AD5248BRM50

IC, Digital Potentiometer, TSSOP, 10PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5248BRM50.

Analog Devices

Datasheet20 pages14 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5248BRM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.17
Stock
79,826
1,026,485
1,026,485
Authorized Distributors
0
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5170BRMZ50
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Analog DevicesAD5243BRMZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 10-Pin MSOP T/R
Analog DevicesAD5170BRMZ50-RL7
ROHS3Compliant Surface Mount Surface Mount Linear Digital Potentiometer ±20% -40C 3.5muA 50kOhm

Descriptions

Descriptions of Analog Devices AD5248BRM50 provided by its distributors.

IC,Digital Potentiometer,TSSOP,10PIN,PLASTIC
Dual 256-Position I2C Compatible Digital Potentiometer
IC DGTL POT 50KOHM 256TAP 10MSOP
IC DGTL POT DUAL 50K I2C 10-MSOP
The AD5248 provides a compact 3 mm x 4.9 mm packaged solution for dual 256 position adjustment applications. This device performs the same electronic adjustment function as a 2-terminal variable resistor. Available in four different end-to-end resistance values (2.5 kO, 10 kO, 5 0kO, 100 kO) these low temperature coefficient devices are ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I2C compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. In addition, two configurable address decode bits are available which enable up to four devices on one bus. This proves especially useful when different resistor values are desired on the same bus in order to optimize parameter settings/calibration. Operating from a 2.7 to 5.5 volt power supply and consuming less than 5 µA allows for usage in portable battery operated applications. All parts are guaranteed to operate over the extended automotive temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5248BRM50.