Analog Devices AD5245BRJZ100

Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ100.

Farnell

Datasheet20 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.347
$ 1.347
Stock
129,453
778,950
778,950
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8

Descriptions

Descriptions of Analog Devices AD5245BRJZ100 provided by its distributors.

Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
DGTL POT, 256POS, 100K, SOT23-8
Digital potentiometer development tool
DGTL POT, 256POS, 100K, SOT23-8; End To End Resistance:100kohm; No. of Steps:256; Resistance Tolerance:± 30%; Supply Voltage Range:2.7V to 5.5V; Control Interface:I2C; No. of Pots:Single; Temperature Coefficient:± 45ppm/°C; Potentiometer IC Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Logic Function Number:5245

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated