Analog Devices AD5243BRMZ100-RL7

IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 3mm
$ 2.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5243BRMZ100-RL7.

HQonline

Datasheet20 pages14 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD5243BRMZ100-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.216
$ 2.03
$ 2.03
Stock
915,580
215,654
215,654
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
55 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5243BRMZ100-RL7.

Related Parts

Analog DevicesAD5248BRMZ100
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5172BRMZ100
256-Position, One-Time Programmable, Dual Channel, I2C Digital Potentiometer
Analog DevicesAD5170BRMZ100-RL7
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5243BRMZ100-RL7 provided by its distributors.

IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 3mm
256-Position Dual Channel I2C Compatible Digital Potentiometer
I2C 100kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
Digital Potentiometer, Dual, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5243BRMZ100-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5243BRMZ100RL7