Analog Devices AD5235BRU25

RoHS Compliant GULL WING INDUSTRIAL Surface Mount digital potentiometer 30% -40C 3.5muA 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5235BRU25.

Newark

Datasheet28 pages17 years ago
Datasheet32 pages13 years ago
Datasheet14 pages26 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5235BRU25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.855
$ 9.855
Stock
85,189
271,832
271,832
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Descriptions

Descriptions of Analog Devices AD5235BRU25 provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL Surface Mount digital potentiometer 30% -40C 3.5muA 5mm
IC DUAL 25K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer
Digital Potentiometer (Pots) IC; Taper:Logarithmic; Wiper Type:Non-Volatile; No. of Pots:Dual; No. of Steps:1024; End To End Resistance:25kohm; Control Interface:SPI Serial; Supply Voltage Min:3V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5235BRU-25