Analog Devices AD5233BRUZ100

Digital Potentiometer 64POS 100KOhm Quad 24-Pin TSSOP
$ 3.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRUZ100.

Analog Devices

Datasheet32 pages18 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5233BRUZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
$ 3.5
Stock
166,306
87,684
87,684
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5203ARUZ100-REEL
Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin TSSOP T/R
Analog DevicesAD5203ARUZ100
4-Channel, 64-Position Digital Potentiometer | IC DGT POT 100KOHM 64TAP 24TSSOP
Analog DevicesDS1844E-100
Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20
Analog DevicesDS1806E-100
Digital Potentiometer 64POS 100KOhm Hex 20-Pin TSSOP
Analog DevicesAD8403ARUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5233BRUZ100 provided by its distributors.

Digital Potentiometer 64POS 100KOhm Quad 24-Pin TSSOP
100kOhmDigital Potentiometer 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
The AD5233 is a quad-channel nonvolatile memory,* digitally controlled potentiometer** with a 64-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid-state reliability, and remote controllability. The AD5233 has versatile program-ming using a serial peripheral interface (SPI) for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information such as memory data for other components, look-up tables, or system identification information. In the scratchpad programming mode, a specific setting can be programmed directly to the RDAC register, which sets the resistance between Terminal W to Terminal A and Terminal W to Terminal B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on. The EEMEM content can be restored dynamically or through external PR strobing. A WP function protects EEMEM contents. To simplify the programming, independent or simultaneous increment or decrement commands can be used to move the RDAC wiper up or down, one step at a time. For logarithmic ±6 dB step changes in wiper settings, the left or right bit shift command can be used to double or halve the RDAC wiper setting. The AD5233 is available in a thin 24-lead TSSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Programmable power supply Sensor calibration * The terms nonvolatile memory and EEMEM are used interchangeably. ** The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. B, 5/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5233BRUZ-100