Analog Devices AD5227BUJZ50

Digital Potentiometer 64POS 50KOhm Single 8-Pin TSOT

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5227BUJZ50.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.993
Stock
66,375
460,316
460,316
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
-
TSOT
TSOT
Number of Pins
-
8
8

Descriptions

Descriptions of Analog Devices AD5227BUJZ50 provided by its distributors.

Digital Potentiometer 64POS 50KOhm Single 8-Pin TSOT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated