Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5220BNZ100

±30% Up/Down(U/D, CS) 100kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS

$ 3.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BNZ100.

HQonline

Datasheet11 pages27 years ago

Analog Devices

Newark

Upverter

Farnell

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices AD5220BNZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.331
$ 1.25
Stock
282,850
288,147
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
100 kΩ
-
Number of Taps
128
-
Tolerance
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP41100-I/P
Digital Pot, 256 steps, SPI, 100kohms, single channel, -40C to +85C, 8-PDIP, TUBE
MicrochipMCP41100-E/P
DIGITAL POT, 256 STEPS, SPI, 100KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41100-E/P
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
CAT5113 Series 100 Tap 100 Kohm Serial Interface Digital Potentiometer - PDIP-8
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8

Descriptions

Descriptions of Analog Devices AD5220BNZ100 provided by its distributors.

±30% Up/Down(U/D,CS) 100kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometer 100kOhm 128POS Volatile 8-Pin PDIP N Tube
ROHS3Compliant CMOS DUAL Through Hole Digital Potentiometer ±30% -40C~85C 15muA 3.43mm
Analog Devices Digital Potentiometer, 100kΩ, 128 Taps, Serial 3-Wire Interface
Digital Potentiometer, Single, 128 Step; |Analog Devices, Inc. AD5220BNZ100
IC DGTL POT 100KOHM 128TAP 8DIP "Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-PDIP"

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5220BNZ100 .