Microchip MCP41100-E/P

DIGITAL POT, 256 STEPS, SPI, 100KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41100-E/P
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41100-E/P.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.14%

CAD Models

Download Microchip MCP41100-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
$ 1.67
Stock
107,745
101,804
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5220BNZ100
±30% Up/Down(U/D,CS) 100kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Pot Digital Vol, 100Kohm, Single, Spi; |Microchip Technology MCP4152-104E/P
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip MCP41100-E/P provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 100KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41100-E/P
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin PDIP Tube
Digital Pot, 100K, Spi, 8Bit, Pdip8; |Microchip Technology MCP41100-E/P
Microchip Digital Potentiometers, 100kΩ, 256Location, Serial - SPIinterface, linear tap
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-PDIP
±30% SPI 100kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP8
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41100-EP
  • MCP41100E/P
  • MCP41100EP