Microchip MCP41100-I/P

Digital Pot, 256 steps, SPI, 100kohms, single channel, -40C to +85C, 8-PDIP, TUBE
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41100-I/P.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.01%

CAD Models

Download Microchip MCP41100-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.855
Stock
96,020
104,319
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD5220BNZ100
±30% Up/Down(U/D,CS) 100kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Pot Digital Vol, 100Kohm, Single, Spi; |Microchip Technology MCP4152-104E/P
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer (POT), 32-Tap 100 kΩ
Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip MCP41100-I/P provided by its distributors.

Digital Pot, 256 steps, SPI, 100kohms, single channel, -40C to +85C, 8-PDIP, TUBE
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin PDIP Tube
Pot Digital Vol, 100Kohm, Single; |Microchip Technology MCP41100-I/P
Volatile Digital Potentiometer, 100 kohm, Single, Serial, SPI, Linear, 2.7 V
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
340μA ±800ppm/℃ linear 100KΩ 256 1 2.7V Volatile 5.5V SPI Potentiometer PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, DIGITAL POT, 100K, 1CH, SPI; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiomet

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41100-I/P.
  • MCP41100-I/P..
  • MCP41100-IP
  • MCP41100I/P
  • MCP41100IP