Analog Devices AD5170BRMZ10-RL7

256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5170BRMZ10-RL7.

Analog Devices

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Analog Devices AD5170BRMZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.323
$ 2.588
$ 2.588
Stock
205,154
196,488
196,488
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5243BRMZ10-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 10kOhm 1.1mm
Analog DevicesAD5248BRMZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Analog DevicesAD5243BRM10-RL7
Digital Potentiometer 256POS 10KOhm Dual 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5170BRMZ10-RL7 provided by its distributors.

256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
IC DGTL POT 10KOHM 256TAP 10MSOP / Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 10-MSOP
Digital Potentiometer 256POS 10KOhm Single 10-Pin MSOP T/R
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5170BRMZ10RL7