Analog Devices AD5170BRM50

50K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO10
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5170BRM50.

Analog Devices

Datasheet24 pages14 years ago
Datasheet24 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5170BRM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.455
Stock
116,757
145,894
Authorized Distributors
1
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5243BRMZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 10-Pin MSOP T/R
Analog DevicesAD5243BRM50-RL7
Digital Potentiometer 256POS 50KOhm Dual 10-Pin MSOP T/R
Analog DevicesAD5173BRM50
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5170BRM50 provided by its distributors.

50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
The AD5170 is a 256-position, two-time programmable, digital potentiometer1 that employs fuse link technology, giving users two opportunities to permanently program the resistance setting. For users who do not need to program the digital potentiometer setting in memory more than once, the OTP feature is a cost-effective alternative to EEMEM. The AD5170 performs the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The AD5170 is programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value, and there are two opportunities for permanent programming. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5170 has a unique temporary OTP overwrite feature that allows for new adjustments even after the fuse is blown. However, the OTP setting is restored during subsequent power-up conditions. This feature allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. For applications that program the AD5170 at the factory, Analog Devices, Inc., offers device programming software that runs on Windows NT®, Windows® 2000, and Windows XP operating systems. This software effectively replaces any external I2C controllers, thus enhancing the time-to-market of the systems of the user. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB settings Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustments Gain control and offset adjustments * The terms digital potentiometer, VR, and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated