Analog Devices AD5110BCPZ10-500R7

Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5110BCPZ10-500R7.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Newark

Arrow Electronics

Inventory History

3 month trend:
-52.67%

CAD Models

Download Analog Devices AD5110BCPZ10-500R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.538
Stock
191,019
226,789
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
128
128
Tolerance
8 %
8 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5110BCPZ10-500R7.

Related Parts

Analog DevicesAD5111BCPZ10-500R7
Digital Potentiometer 10kOhm 128POS Non-Volatile 8-Pin LFCSP EP T/R
Analog DevicesAD5111BCPZ10-RL7
±8% Up/Down(U/D,CS) 10kΩ 2.3V~5.5V LFCSP-8-UD(2x2) Digital Potentiometers ROHS
Analog DevicesAD5114BCPZ10-500R7
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5110BCPZ10-500R7 provided by its distributors.

Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Digital Potentiometer 10kOhm 128POS Non-Volatile 8-Pin LFCSP EP T/R
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO8
Digital Potentiometer, Single, 128 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 8%; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5110BCPZ10-500R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5110BCPZ10-500R7.
  • AD5110BCPZ10500R7