Analog Devices AD5063BRMZ-REEL7

Fully Accurate 16-Bit VOUT nanoDAC SPI Interface 2.7 V to 5.5 V in an MSOP
$ 11.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5063BRMZ-REEL7.

HQonline

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.01%

CAD Models

Download Analog Devices AD5063BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.06
$ 11.05
Stock
179,069
211,113
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
333 ksps
333 ksps
Polarity
-
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5063BRMZ-REEL7.

Related Parts

Analog DevicesAD5541ABRMZ
2.7V~5.5V 92dB 1MS/s 16bit 1 16 DSP,SPI Differential 2.7V~5.5V R-2R MSOP-10 3mm*3mm*850¦Ìm
Analog DevicesAD5541ABCPZ-REEL7
1us 2.7V~5.5V 0.5LSB 16-Bit LFCSP-10(3x3) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5541ABRMZ-REEL7
2.7V~5.5V 92dB 1MS/s 16bit 1 16 DSP,SPI Differential 2.7V~5.5V R-2R MSOP-10 , 3mm*3mm*850¦Ìm

Descriptions

Descriptions of Analog Devices AD5063BRMZ-REEL7 provided by its distributors.

Fully Accurate 16-Bit VOUT nanoDAC SPI Interface 2.7 V to 5.5 V in an MSOP
4us 2.7V~5.5V ±0.5LSB 16-Bit MSOP-10 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
2.7V~5.5V 333kS/s 16bit 1 16 DSP,SPI 2.7V~5.5V R-2R MSOP-10 , 3mm*3mm*850¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Unbuffered R-2R AD5063 digital to analog converter 5.5V 4mus (Typ) 333ksps 1LSB
Dac, 16Bit, Msop-10, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5063BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated