Analog Devices AD5024BRUZ

Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5024BRUZ.

Upverter

Datasheet28 pages12 years ago
Datasheet28 pages15 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-8.27%

CAD Models

Download Analog Devices AD5024BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.42
$ 9.42
Stock
179,486
211,454
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5024BRUZ.

Related Parts

Analog DevicesAD5326ARUZ
+2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC
Analog DevicesAD5327BRUZ-REEL7
+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
Analog DevicesAD5326BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5024BRUZ provided by its distributors.

Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
D/A Converter, 1 Func, Serial Input Loading, 10.7us Settling Time, PDSO16
ANALOG DEVICES AD5024BRUZ Digital to Analogue Converter, Quad, 12 bit, 125 kSPS, Serial, 4.5V to 5.5V, TSSOP, 16 Pins
Dac, 12Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5024BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated