Analog Devices MAX181ACPL

Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
$ 23.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX181ACPL.

DigiKey

Datasheet20 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.28
$ 15.39
Stock
102,147
100,236
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
40
40
Number of Bits
12
12
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
-
-
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
7 V
7 V

Related Parts

Analog DevicesMAX181BCPL+
ADC Single SAR 100ksps 12-bit Parallel 40-Pin PDIP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H

Descriptions

Descriptions of Analog Devices MAX181ACPL provided by its distributors.

Complete, 8-Channel, 12-Bit Data-Acquisition Systems | IC DAS 12BIT 100K 40DIP
Parallel Dual phase power supply 100Ksps 12bit 6 PDIP-40 Through hole mounting
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated