Analog Devices AD1958YRSZ

DAC 2-CH Delta-Sigma 24-Bit 28-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1958YRSZ.

DigiKey

Datasheet8 pages24 years ago

Alternate Parts

Price @ 1000
$ 4.81
Stock
22,395
191,889
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
-
-
Settling Time
-
-
Interface
Serial
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Analog Devices AD1958YRSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-Bit 28-Pin SSOP
IC DAC AUDIO 16-24BIT 28SSOP
Analog Devices AD1958YRSZ AD1958YRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated