Analog Devices AD1893JSTZ

16bit 2 16 Serial QFP SMD mount 10mm*10mm*1.4mm
$ 14.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1893JSTZ.

HQonline

Datasheet20 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1893JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.26
$ 14.76
Stock
166,312
307,837
Authorized Distributors
1
1
Case/Package
LQFP
-
Number of Pins
44
44
Number of Bits
16
16
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5 V
-

Related Parts

Texas InstrumentsTLV320AIC22CPT
Dual VoIP codec 48-LQFP -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
ADM1026 Series 5.5 V Complete Thermal System Management Controller - LQFP-48
Analog DevicesADAU1328BSTZ
General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray
Analog DevicesMAX9248ECM+
MAXIM INTEGRATED PRODUCTS MAX9248ECM+ IC, LVDS DESERIALIZER, 3.6V, LQFP-48

Descriptions

Descriptions of Analog Devices AD1893JSTZ provided by its distributors.

16bit 2 16 Serial QFP SMD mount 10mm*10mm*1.4mm
Sample Rate Converter 44-Pin LQFP Tray
IC SAMPLE RATE CONVERTER 44LQFP
SAMPLEPORT SAMPLE RATE CONVERTER
Consumer Circuit, CMOS, PQFP44
IC SAMPLE-RATE CONV 16BIT 44TQFP
Low Cost Sample Port 16B Async SRC, TRAY
The AD1893 SamplePort is a fully digital, stereo Asynchronous Sample Rate Converter (ASRC) that solves sample rate interfacing and compatibility problems in digital audio equipment. The AD1893 is intended for 16-bit, low cost, non-varispeed applications where low voltage, low power operation is required. (Refer to the AD1890/AD1891 data sheet for other products in the SamplePort family.) This device is asynchronous because the frequency and phase relationships between the input and output sample clocks (both are inputs to the AD1893 ASRC) are arbitrary and need not be related by a simple integer ratio. There is no need to explicitly select or program the input and output sample clock frequencies, as the AD1893 automatically senses the relationship between the two clocks. The input and output sample clock frequencies can nominally range from 8 kHz to 56 kHz, and the ratio between them can vary from approximately 1:2 to 2:1. The input and output control signals allow for considerable flexibility for interfacing to a variety of DSP chips, AES/EBU receivers and transmitters and for I2S compatible devices. Input and output data can be independently right- or left- (with or without a one bit clock delay) justified to the left/right clock edge. In the right-justified mode, the MSB is delayed 16 bit clock periods from the left/right clock edge transition. Input and output data can also be independently justified to the word clock rising edge. The data justification options are encoded on two mode pins for both the input port and the output port. The AD1893 is fabricated in a 0.8 µm single poly, double metal CMOS process and are packaged in a 0.6" wide 28-pin plastic DIP and a 10 mm by 10 mm body size 44-pin TQFP. The AD1893 operates from a +3 V to +5 V power supply over the temperature range of 0°C to +70°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated